
Highlights & Details
Stereo microscope digital set OZL 466T241
- Stereo zoom (enough)
- With tablet camera
- LED lighting
Technical specifications
- Product type
Digital microscope set
- Type
Trinocular
- Type
Upright
- Optical magnification (min.)
7 x
- Optical magnification (max.)
45 x
- Clearance (min.)
105 mm
- Lighting type
Reflected light
Transmitted light
- Bulb type
LED (monochrome)
- Bulb rating
3 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 30 x 24 x 44 cm
- Length
30 cm
- Width
24 cm
- Height
44 cm
- Weight
4.9 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252564 Kern OZL 466T241 OZL 466T241 Digital microscope set Trinocular 45 x Reflected light, Transmitted light
User & Safety Instructions
User & Safety Instructions 2252564 Kern OZL 466T241 OZL 466T241 Digital microscope set Trinocular 45 x Reflected light, Transmitted light
Information
Information 2252564 Kern OZL 466T241 OZL 466T241 Digital microscope set Trinocular 45 x Reflected light, Transmitted light
Description
THE KERN OZL-46-series belongs to the stereo zoom microscopes, which convince by their quality, their simple handling, their flexibility as well as their stability and the favorable price
The standard LED reflected light and transmitted light illumination ensures optimum illumination of your sample
A highlight of THE CORE OZL 465/OZL 466 is the strong and continuously dimmable integrated LED ring lighting in the lens housing, which provides for a uniform and shadow-free illumination. In addition, an LED transparency unit is included
The adapted CORE ODC 241 tablet camera was developed especially for the simple, comfortable and direct examination of the sample on the screen. Ideally suited for training companies, workshops as well as assembly and repair jobs, e.g. in the electronics industry
This text is machine translated.
Features
- Contrast methods: Bright field (standard)
- Eyepieces: HWF 10x/Ø20mm
- Field of vision: Ø28,6-4.4mm
- Lenses: Zoom 0.7x-4.5x
- Optical system: Greenough
- Working distance: 105mm (standard)
- Stand: Column
- Lighting: 3W LED Ring (transmitted light + reflected light)
- Resolution: 5 MP
- Interface: WLAN, USB 2.0, HDMI, SD
- FPS: 15 - 30
- Sensor: 1/2.5" CMOS, color
Scope of delivery
- Dust protection hood
- Eyecups
- Operating instructions
- Power cable;
- Allen key
- Spare fuse
- Calibration slides
- C-mount adapter











