
Highlights & Details
Stereo zoom microscope OZL 468
- Stereo Zoom (Greenough)
- Trinocular
- LED transmitted light + reflected-light
Technical specifications
- Product type
Stereo microscope
- Type
Trinocular
- Type
Upright
- Optical magnification (min.)
7 x
- Optical magnification (max.)
45 x
- Clearance (min.)
105 mm
- Lighting type
Reflected light
Transmitted light
- Bulb type
LED (monochrome)
- Bulb rating
3 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 42 x 30 x 24 cm
- Length
42 cm
- Width
30 cm
- Height
24 cm
- Weight
4.6 kg
- Features
dimmable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1696178 Kern OZL 468 OZL468 Stereo microscope Trinocular 45 x Reflected light, Transmitted light
User & Safety Instructions
User & Safety Instructions 1696178 Kern OZL 468 OZL468 Stereo microscope Trinocular 45 x Reflected light, Transmitted light
Information
Information 1696178 Kern OZL 468 OZL468 Stereo microscope Trinocular 45 x Reflected light, Transmitted light
Description
This text is machine translated.
Scope of delivery
- Dust protection hood
- Eye-shells
- Operating instructions
- Power cord
- Replacement fuse
- Base insert black/white
- Base insert frosted glass
- C-Mount adapter.







