
Highlights & Details
Kern OZL 473 OZL473 Stereo zoom microscope Binocular 45 x Reflected light
- The flexible and economical all-rounder with flexible reflected light for training workshops, test centers and laboratories
Technical specifications
- Product type
Stereo zoom microscope
- Type
Binocular
- Type
Upright
- Optical magnification (min.)
7 x
- Optical magnification (max.)
45 x
- Clearance (min.)
105 mm
- Lighting type
Reflected light
- Bulb type
LED (monochrome)
- Bulb rating
3 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 30 x 24 x 42 cm
- Length
30 cm
- Width
24 cm
- Height
42 cm
- Weight
4.2 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3061644 Kern OZL 473 OZL473 Stereo zoom microscope Binocular 45 x Reflected light
User & Safety Instructions
User & Safety Instructions 3061644 Kern OZL 473 OZL473 Stereo zoom microscope Binocular 45 x Reflected light
Information
Information 3061644 Kern OZL 473 OZL473 Stereo zoom microscope Binocular 45 x Reflected light
Description
This text is machine translated.


