
Highlights & Details
Kern OZM 922 OZM 922 Stereo microscope Binocular 45 x Reflected light
- Stereo zoom (enough)
- Binocular
- Double arm stand (mount)
- LED reflected light
Technical specifications
- Product type
Stereo microscope
- Type
Binocular
- Type
Upright
- Optical magnification (min.)
7 x
- Optical magnification (max.)
45 x
- Clearance (min.)
110 mm
- Lighting type
Reflected light
- Bulb type
LED (monochrome)
- Bulb rating
4.5 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 38.5 x 2.5 x 43 cm
- Length
38.5 cm
- Width
2.5 cm
- Height
43 cm
- Weight
22 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252569 Kern OZM 922 OZM 922 Stereo microscope Binocular 45 x Reflected light
User & Safety Instructions
User & Safety Instructions 2252569 Kern OZM 922 OZM 922 Stereo microscope Binocular 45 x Reflected light
Information
Information 2252569 Kern OZM 922 OZM 922 Stereo microscope Binocular 45 x Reflected light
Description
Simple - convenient - cheap
This saves you the time-consuming configuration and the agony of choosing the combination of the different components. This gives you a cost-effective and highly flexible solution for your microscope workstation
This text is machine translated.
Features
- Contrast methods: Light field (standard)
- Eyepieces: HSWF 10x/Ø23mm
- Field of vision: Ø32,8-5.1mm
- Lenses: Zoom 0.7x-4.5x
- Optical system: Enough
- working distance: 110mm (standard)
- Stand: Universal (ball-bearing double arm with plate)
- Illumination: 4.5W LED (reflected light)
Scope of delivery
- Dust protection hood
- Eyecups
- Allen key
- Operating instructions.






