
Highlights & Details
Precision scales
- High-precision
- Piece Counting function
- Data transfer via RS232-interface
Technical specifications
- Series
PCB
- Weight range
1 kg
- Product type
Precision scales
- Weight resolution
0.01 g
- Readability
0.01 g
- Weighing plate dimensions
130 × 130 mm
- Load capacity
1 kg
- Display
Digital
- Power supply (LOV)
via PSU
battery-powered
DAkkS standards
- Factory colour
Grey-white
Dark blue
- Power supply (details)
230 V / AC or optional battery pack
- Dim
(L x W x H) 245 x 163 x 65 mm
- Weight
1.2 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
163 mm
- Height
65 mm
- Length
245 mm
- Reproducibility
0.01 g
- Type
PCB 1000-2+C
- Features
Calibratable
Counting
- Top plate (width)
130 mm
- Top plate (length)
130 mm
Documents & Downloads
Datasheet
Datasheet 2111686 Kern PCB 1000-2+C Precision scales Calibrated to (DAkkS standards) Weight range 1 kg Readability 0.01 g via PSU, battery
User & Safety Instructions
User & Safety Instructions 2111686 Kern PCB 1000-2+C Precision scales Calibrated to (DAkkS standards) Weight range 1 kg Readability 0.01 g via PSU, battery
Information
Information 2111686 Kern PCB 1000-2+C Precision scales Calibrated to (DAkkS standards) Weight range 1 kg Readability 0.01 g via PSU, battery
Conformity certificate
Conformity certificate 2111686 Kern PCB 1000-2+C Precision scales Calibrated to (DAkkS standards) Weight range 1 kg Readability 0.01 g via PSU, battery
Description
Features
- Can be calibrated
- Piece Counting function
- Recipe function
- Percentage display
- Weight units convertible
- Animal weighing program
- Underfloor weighing function
- Data transfer to printer or computer
- Protection class: IP54.
Scope of delivery
- Underfloor weighing hook
- Mains adaptor
- User manual.












