
Highlights & Details
Precision scale max 200 g; d=0.001 g
- PRE-TARE functionFreely programmable weighing unitInterface module PCB 200-3Plus/minus-weighingWork protection hood
Technical specifications
- Series
PCB
- Weight range
200 g
- Product type
Precision scales
- Weight resolution
.001 g
- Readability
0.001 g
- Weighing plate dimensions
82 mm
- Load capacity
200 g
- Display
Digital
- Power supply (LOV)
via PSU
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Grey-white
Dark blue
- Dim
(L x W x H) 245 x 163 x 65 mm
- Weight
1 kg
- Calibratable
No
- Weighing plate
Plastic
- Width
163 mm
- Height
65 mm
- Length
245 mm
- Reproducibility
0.001 g
- Type
PCB 200-3
- Features
Calibratable
Counting
- Top plate (Ø)
82 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758365 Kern PCB 200-3 Precision scales Weight range 200 g Readability 0.001 g via PSU, battery-powered Grey-white, Dark blue
User & Safety Instructions
User & Safety Instructions 2758365 Kern PCB 200-3 Precision scales Weight range 200 g Readability 0.001 g via PSU, battery-powered Grey-white, Dark blue
Information
Information 2758365 Kern PCB 200-3 Precision scales Weight range 200 g Readability 0.001 g via PSU, battery-powered Grey-white, Dark blue
Description
This text is machine translated.
Features
- Weighing range 200 g.Readability 0,001 g








