
Highlights & Details
Kern PCB 300-2 Precision scales Weight range 300 g Readability 0.01 g via PSU, battery-powered Grey-white, Dark blue
- PRE-TARE functionFreely programmable weighing unitInterface module PCB 300-2Plus/minus-weighingWork protection hood
Technical specifications
- Series
PCB
- Weight range
300 g
- Product type
Precision scales
- Weight resolution
0.010 g
- Readability
0.01 g
- Weighing plate dimensions
105 mm
- Load capacity
0.30 kg
- Display
Digital
- Power supply (LOV)
via PSU
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Grey-white
Dark blue
- Dim
(L x W x H) 245 x 163 x 65 mm
- Weight
1.2 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
163 mm
- Height
65 mm
- Length
245 mm
- Reproducibility
0.01 g
- Type
PCB 300-2
- Features
Calibratable
Counting
- Top plate (Ø)
105 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2758367 Kern PCB 300-2 Precision scales Weight range 300 g Readability 0.01 g via PSU, battery-powered Grey-white, Dark blue
User & Safety Instructions
User & Safety Instructions 2758367 Kern PCB 300-2 Precision scales Weight range 300 g Readability 0.01 g via PSU, battery-powered Grey-white, Dark blue
Information
Information 2758367 Kern PCB 300-2 Precision scales Weight range 300 g Readability 0.01 g via PSU, battery-powered Grey-white, Dark blue
Description
This text is machine translated.
Features
- Weighing range 300 g.Readability 0.01 g








