
Highlights & Details
Kern PCB 3000-2 Precision scales Weight range 3.6 kg Readability 0.01 g via PSU, battery-powered Grey-white, Dark blue
- PRE-TARE functionFreely programmable weighing unitInterface module PCB 3000-2Plus/minus-weighingWork protection hood
Technical specifications
- Weight range
3.6 kg
- Product type
Precision scales
- Readability
0.01 g
- Weighing plate dimensions
130 × 130 mm
- Display
Digital
- Power supply (LOV)
via PSU
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Grey-white
Dark blue
- Dim
(L x W x H) 245 x 163 x 65 mm
- Weight
1.6 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
163 mm
- Height
65 mm
- Length
245 mm
- Reproducibility
0.02 g
- Type
PCB 3000-2
- Features
Calibratable
Counting
- Top plate (width)
130 mm
- Top plate (length)
130 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2758366 Kern PCB 3000-2 Precision scales Weight range 3.6 kg Readability 0.01 g via PSU, battery-powered Grey-white, Dark blue
User & Safety Instructions
User & Safety Instructions 2758366 Kern PCB 3000-2 Precision scales Weight range 3.6 kg Readability 0.01 g via PSU, battery-powered Grey-white, Dark blue
Information
Information 2758366 Kern PCB 3000-2 Precision scales Weight range 3.6 kg Readability 0.01 g via PSU, battery-powered Grey-white, Dark blue
Description
This text is machine translated.
Features
- Weighing range 3600 g.Readability 0.01 g








