

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
10 kg
Precision scales
1 g
160 mm x 160 mm
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
220 V - 240 V AC, 50 Hz
(L x W x H) 280 x 165 x 75 mm
1.8 kg
No
963-128
Stainless steel
165 mm
75 mm
280 mm
1 g
PCD 10K-3
Calibratable
Counting
160 mm
160 mm
yes
Datasheet 1552453 Kern PCD 10K-3 Precision scales Weight range 10 kg Readability 1 g via PSU Multicolour
User & Safety Instructions 1552453 Kern PCD 10K-3 Precision scales Weight range 10 kg Readability 1 g via PSU Multicolour
Information 1552453 Kern PCD 10K-3 Precision scales Weight range 10 kg Readability 1 g via PSU Multicolour