

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
350 g
Precision scales
0.001 g
105 mm
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
220 V - 240 V AC, 50 Hz
(L x W x H) 280 x 165 x 75 mm
1 kg
No
963-127
Plastic
165 mm
75 mm
280 mm
0.002 g
PCD 300-3
Calibratable
Counting
105 mm
yes
Datasheet 1552454 Kern PCD 300-3 Precision scales Weight range 350 g Readability 0.001 g via PSU Multicolour
User & Safety Instructions 1552454 Kern PCD 300-3 Precision scales Weight range 350 g Readability 0.001 g via PSU Multicolour
Information 1552454 Kern PCD 300-3 Precision scales Weight range 350 g Readability 0.001 g via PSU Multicolour