There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
3.5 kg
Precision scales
0.01 g
160 mm x 160 mm
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
220 V - 240 V AC, 50 Hz
(L x W x H) 280 x 165 x 75 mm
2 kg
No
963-127
Stainless steel
165 mm
75 mm
280 mm
0.02 g
PCD 3000-2
Calibratable
Counting
160 mm
160 mm
yes
Datasheet 1551740 Kern PCD 3000-2 Precision scales Weight range 3.5 kg Readability 0.01 g via PSU Multicolour
User & Safety Instructions 1551740 Kern PCD 3000-2 Precision scales Weight range 3.5 kg Readability 0.01 g via PSU Multicolour
Information 1551740 Kern PCD 3000-2 Precision scales Weight range 3.5 kg Readability 0.01 g via PSU Multicolour