
Highlights & Details
Precision scale (DMS) PCJ 6000-1M, weighing range 6000 g, readability 0.1 g
- Precision scale with Alibi storage and optional with calibration
Technical specifications
- Linearity: ± 0.3 g
- Material housing: Plastic
- Display type: LCD
- Weight range
6 kg
- Product type
Precision scales
- Weight resolution
0.1 g
- Readability
0.1 g
- Weighing plate dimensions
150 × 170 mm
- Display
Digital
- Power supply (LOV)
via PSU
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Grey-white
Dark blue
- Dim
(L x W x H) 245 x 163 x 80 mm
- Weight
2.8 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
163 mm
- Height
80 mm
- Length
245 mm
- Reproducibility
0.1 g
- Type
PCJ 6000-1M
- Features
Calibratable
Counting
- Top plate (width)
150 mm
- Top plate (length)
170 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3061648 Kern PCJ 6000-1M Precision scales Weight range 6 kg Readability 0.1 g via PSU, battery-powered Grey-white, Dark blue
User & Safety Instructions
User & Safety Instructions 3061648 Kern PCJ 6000-1M Precision scales Weight range 6 kg Readability 0.1 g via PSU, battery-powered Grey-white, Dark blue
Information
Information 3061648 Kern PCJ 6000-1M Precision scales Weight range 6 kg Readability 0.1 g via PSU, battery-powered Grey-white, Dark blue
Description
This text is machine translated.
Scope of delivery
- Mains adaptor included








