

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PDS
10200 g
Precision scales
0.01 g
0.01 g
10200 g
Digital
via PSU
Manufacturer's standards (no certificate)
(L x W x H) 322 x 213 x 101 mm
5000 g
Stainless steel
213 mm
101 mm
322 mm
0.03 g
PDS 10K-5
Counting
185 mm
185 mm
322 mm
ABS plastic
25 °C
15 °C
yes
Datasheet 3776710 Kern PDS 10K-5 Precision scales Weight range 10200 g Readability 0.01 g via PSU
User & Safety Instructions 3776710 Kern PDS 10K-5 Precision scales Weight range 10200 g Readability 0.01 g via PSU
Information 3776710 Kern PDS 10K-5 Precision scales Weight range 10200 g Readability 0.01 g via PSU
The necessary accessories are required to use the article as described.