

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PDS
620 g
Precision scales
0.001 g
0.001 g
620 g
Digital
via PSU
Manufacturer's standards (no certificate)
(W x H x D) 213 x 360 x 322 mm
6000 g
Stainless steel
213 mm
360 mm
0.003 g
PDS 600-3
Counting
115 mm
322 mm
ABS plastic
25 °C
15 °C
yes
Datasheet 3776715 Kern PDS 600-3 Precision scales Weight range 620 g Readability 0.001 g via PSU
User & Safety Instructions 3776715 Kern PDS 600-3 Precision scales Weight range 620 g Readability 0.001 g via PSU
Information 3776715 Kern PDS 600-3 Precision scales Weight range 620 g Readability 0.001 g via PSU
The necessary accessories are required to use the article as described.