
Technical specifications
- Display type: LCD
- Weight range
600 g
- Product type
Precision scales
- Readability
0.01 g
- Weighing plate dimensions
120 mm
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 315 x 210 x 90 mm
- Weight
1.4 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
210 mm
- Height
90 mm
- Length
315 mm
- Reproducibility
0.01 g
- Type
PFB 600-2
- Features
Calibratable
Counting
- Top plate (Ø)
120 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498492 Kern PFB 600-2 Precision scales Weight range 600 g Readability 0.01 g via PSU
User & Safety Instructions
User & Safety Instructions 2498492 Kern PFB 600-2 Precision scales Weight range 600 g Readability 0.01 g via PSU
Information
Information 2498492 Kern PFB 600-2 Precision scales Weight range 600 g Readability 0.01 g via PSU
Description
This text is machine translated.
Features
- Comfortable operating philosophy. Compact dimensions: Capacity display. Spirit level and foot screws. Wind protection



