
Technical specifications
- Display type: LCD
- Weight range
6000 g
- Product type
Precision scales
- Readability
0.1 g
- Weighing plate dimensions
190 × 180 mm
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 315 x 210 x 90 mm
- Weight
2 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
210 mm
- Height
90 mm
- Length
315 mm
- Reproducibility
0.1 g
- Type
PFB 6000-1
- Features
Calibratable
Counting
- Top plate (width)
190 mm
- Top plate (length)
180 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498491 Kern PFB 6000-1 Precision scales Weight range 6000 g Readability 0.1 g via PSU
User & Safety Instructions
User & Safety Instructions 2498491 Kern PFB 6000-1 Precision scales Weight range 6000 g Readability 0.1 g via PSU
Information
Information 2498491 Kern PFB 6000-1 Precision scales Weight range 6000 g Readability 0.1 g via PSU
Description
This text is machine translated.
Features
- Comfortable operating philosophy. Compact dimensions: Capacity display. Spirit level and foot screws.



