
Highlights & Details
Precision scales PFB
- Quick display precision scales now with larger housing for more stability
Technical specifications
- Series
PFB
- Weight range
6000 g
- Product type
Precision scales
- Weight resolution
0.05 g
- Readability
0.01 g
- Weighing plate dimensions
190 × 180 mm
- Load capacity
6000 g
- Display
Digital
- Power supply (LOV)
via PSU
- Type
PFB 6000-2
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
12 V 500 mA
- Dim
(L x W x H) 315 x 210 x 90 mm
- Weight
1.8 kg
- Calibratable
No
- Calibration service
963-128
- Weighing plate
Stainless steel
- Width
210 mm
- Height
90 mm
- Length
315 mm
- Reproducibility
0.05 g
- Type
PFB 6000-2
- Features
Calibratable
Counting
- Top plate (width)
190 mm
- Top plate (length)
180 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1696120 Kern PFB 6000-2 Precision scales Weight range 6000 g Readability 0.01 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1696120 Kern PFB 6000-2 Precision scales Weight range 6000 g Readability 0.01 g via PSU Multicolour
Information
Information 1696120 Kern PFB 6000-2 Precision scales Weight range 6000 g Readability 0.01 g via PSU Multicolour
Description
Compact dimensions, advantageous in confined spaces
Capacity display: an increasing light strip shows the remaining weighing area.
Spirit level for precise levelling the scales and foot screws as standard, this accurate weighing results
Wind protection as standard (only for models with weighing plate, large diameter 80 mm and 120 mm). Weighing Room B × T × H 158 × 143 × 64 mm
In order to make the right choice to facilitate their core level, we have for you at every model a quality code, which is made up of two quality characteristics and you in addition to the product characteristics, technical data and pictograms, a further decision-making aid for the perfect level for your application delivers, for more information, please click here
This text is machine translated.

