
Technical specifications
- Series
PFB
- Weight range
300 g
- Product type
Laboratory scales
- Display
Digital
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 210 x 160 x 315 mm
- Width
210 mm
- Height
160 mm
- Type
PFB3003
- Depth
315 mm
- Enclosure material
Plastic
- Max. ambient temperature
30 °C
- Min. ambient temperature
15 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3702199 Kern PFB3003 Laboratory scales Weight range 300 g mains-powered
User & Safety Instructions
User & Safety Instructions 3702199 Kern PFB3003 Laboratory scales Weight range 300 g mains-powered
Information
Information 3702199 Kern PFB3003 Laboratory scales Weight range 300 g mains-powered






