
Highlights & Details
Industrial scale 0,1 g : 30 000 g
- Industrial scale with laboratory accuracy
- also with EC type approval [M]
Technical specifications
- Weight range
30 kg
- Product type
Platform scales
- Readability
0.1 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
110 - 230 V/AC
- Dim
(L x W x H) 400 x 500 x 125 mm
- Weight
19 kg
- Weight resolution
0.1 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
500 mm
- Height
125 mm
- Length
400 mm
- Reproducibility
0.0002 kg
- Type
DS 30K0.1L
- Features
Calibratable
- Top plate (width)
500 mm
- Top plate (length)
400 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755476 Kern Platform scales DS 30K0.1L Weight range 30 kg Readability 0.1 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 755476 Kern Platform scales DS 30K0.1L Weight range 30 kg Readability 0.1 g via PSU Silver
Information
Information 755476 Kern Platform scales DS 30K0.1L Weight range 30 kg Readability 0.1 g via PSU Silver
Description
This text is machine translated.
Features
- User guidance step by step through Yes/No dialogue on the display
- Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
- Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight|
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



