
Technical specifications
- Display type: LCD
- Display digit height - large: 25 mm
- Weight range
150 kg
- Product type
Platform scales
- Readability
2 g
5 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 400 x 500 x 120 mm
- Weight
12 kg
- Weight resolution
0.002 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
500 mm
- Height
120 mm
- Length
400 mm
- Reproducibility
0.002 kg
0.005 kg
- Type
IOC 100K-3
- Features
Calibratable
- Top plate (width)
500 mm
- Top plate (length)
400 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498145 Kern Platform scales IOC 100K-3 Weight range 150 kg Readability 2 g, 5 g via PSU
User & Safety Instructions
User & Safety Instructions 2498145 Kern Platform scales IOC 100K-3 Weight range 150 kg Readability 2 g, 5 g via PSU
Information
Information 2498145 Kern Platform scales IOC 100K-3 Weight range 150 kg Readability 2 g, 5 g via PSU
Description
This text is machine translated.
Features
- Data interface. High mobility. Platform. Dust and splash-water protection IP65. Spirit level and foot screws.
Scope of delivery
- Power supply with travel adapter: OFF, CH, EURO, UK, US.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














