
Technical specifications
- Display type: LCD
- Display digit height - large: 25 mm
- Weight range
15 kg
- Product type
Platform scales
- Readability
0.2 g
0.5 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 240 x 300 x 110 mm
- Weight
6 kg
- Weight resolution
0.0002 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
300 mm
- Height
110 mm
- Length
240 mm
- Reproducibility
0.0002 kg
0.0005 kg
- Type
IOC 10K-4
- Features
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
240 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498147 Kern Platform scales IOC 10K-4 Weight range 15 kg Readability 0.2 g, 0.5 g via PSU
User & Safety Instructions
User & Safety Instructions 2498147 Kern Platform scales IOC 10K-4 Weight range 15 kg Readability 0.2 g, 0.5 g via PSU
Information
Information 2498147 Kern Platform scales IOC 10K-4 Weight range 15 kg Readability 0.2 g, 0.5 g via PSU
Description
This text is machine translated.
Features
- Data interface. High mobility. Platform. Dust and splash-water protection IP65. Spirit level and foot screws.
Scope of delivery
- Power supply with travel adapter: OFF, CH, EURO, UK, US.













