
Technical specifications
- Display type: LCD
- Display digit height - large: 25 mm
- Weight range
300 kg
- Product type
Platform scales
- Readability
5 g
10 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 500 x 650 x 150 mm
- Weight
22 kg
- Weight resolution
5 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
650 mm
- Height
150 mm
- Length
500 mm
- Reproducibility
0.005 kg
0.01 kg
- Type
IOC 300K-3
- Features
Calibratable
- Top plate (width)
650 mm
- Top plate (length)
500 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498149 Kern Platform scales IOC 300K-3 Weight range 300 kg Readability 5 g, 10 g via PSU
User & Safety Instructions
User & Safety Instructions 2498149 Kern Platform scales IOC 300K-3 Weight range 300 kg Readability 5 g, 10 g via PSU
Information
Information 2498149 Kern Platform scales IOC 300K-3 Weight range 300 kg Readability 5 g, 10 g via PSU
Description
This text is machine translated.
Features
- Data interface. High mobility. Platform. Dust and splash-water protection IP65. Spirit level and foot screws.
Scope of delivery
- Power supply with travel adapter: OFF, CH, EURO, UK, US.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














