
Technical specifications
- Display type: LCD
- Display digit height - large: 25 mm
- Weight range
60 kg
- Product type
Platform scales
- Readability
1 g
2 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 300 x 400 x 110 mm
- Weight
8 kg
- Weight resolution
0.002 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
400 mm
- Height
110 mm
- Length
300 mm
- Reproducibility
0.001 kg
0.002 kg
- Type
IOC 60K-3
- Features
Calibratable
- Top plate (width)
400 mm
- Top plate (length)
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498152 Kern Platform scales IOC 60K-3 Weight range 60 kg Readability 1 g, 2 g via PSU
User & Safety Instructions
User & Safety Instructions 2498152 Kern Platform scales IOC 60K-3 Weight range 60 kg Readability 1 g, 2 g via PSU
Information
Information 2498152 Kern Platform scales IOC 60K-3 Weight range 60 kg Readability 1 g, 2 g via PSU
Description
This text is machine translated.
Features
- Data interface. High mobility. Platform. Dust and splash-water protection IP65. Spirit level and foot screws.
Scope of delivery
- Power supply with travel adapter: OFF, CH, EURO, UK, US.













