
Highlights & Details
IoT-Line Kern KDP 300-3 Digital Platform
- Universal digital platforms for flexible integration in process chains
- This text is machine translated.
Technical specifications
- Weight range
350 g
- Product type
Platform scales
- Readability
1 mg
- Display
Digital
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 165 x 140 x 166 mm
- Weight resolution
1 mg
- Width
165 mm
- Height
140 mm
- Type
KDP 300-3
- Cable length
1.20 m
- Depth
166 mm
- Enclosure material
Plastic
- Series
KDP
- Max. ambient temperature
35 °C
- Min. ambient temperature
5 °C
Documents & Downloads
Datasheet
Datasheet 3702170 Kern Platform scales KDP 300-3 Weight range 350 g Readability 1 mg
User & Safety Instructions
User & Safety Instructions 3702170 Kern Platform scales KDP 300-3 Weight range 350 g Readability 1 mg
Information
Information 3702170 Kern Platform scales KDP 300-3 Weight range 350 g Readability 1 mg
Description
Features
- Industry 4.0: These weighing platforms can easily be integrated into your process chain. All collected values can easily be transferred to your system as digital and already compared data and processed via the many available interfaces. This saves costs, time and resources and makes your work even more effective
- Connecting the platform to a tablet or PC has the advantage of taking advantage of the apps and programs installed there, which are usually tailored to your needs, allow easy and convenient operation and can often be extended as required. This offers you maximum flexibility in the display, processing and storage of the collected weighing data
- Scan and remote control of the scale via external control devices or computers using Kern communication protocol (KCP). The KCP is a standardized interface command set for Kern scales and other instruments that allows the retrieval and control of all relevant parameters and device functions. Kern devices with KCP can be easily connected to computers, industry controls and other digital systems. The KCP protocol is largely compatible with the MT-SICS protocol
- PRE-TARE function for manual pre-deduction of a known container weight, useful for fill quantity checks
- Freely programmable weighing unit, e.g. display directly in thread length g/m, paper weight g/m², etc.
- Wind protection as standard, weighing room B×T×H 146×146×80 mm
- Included in the scope of supply: Software Balance Connection for adjustment and administration of the Kern KDP, for the large-format display of the collected values on the PC as well as transfer of this data to other apps and programs;




