
Highlights & Details
Industrial scale - stainless steel SFB 50K5LHIP, weighing range 50 kg, reading 0.005 kg
- Stainless steel platform scale with protection class IP65/IP67 and high display
Technical specifications
- Linearity: ± 0.005 kg
- Start-up time 2 seconds
- Dimensions of weighing platform height: 107 mm
- Display type: LCD
- Weight range
50 kg
- Product type
Platform scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 300 x 400 x 111 mm
- Weight
10 kg
- Weight resolution
.0050000000000000001 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
400 mm
- Height
111 mm
- Length
300 mm
- Reproducibility
0.005 kg
- Type
SFB 50K5LHIP
- Features
Calibratable
- Top plate (width)
400 mm
- Top plate (length)
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3061669 Kern Platform scales SFB 50K5LHIP Weight range 50 kg Readability 5 g rechargeable, via PSU
User & Safety Instructions
User & Safety Instructions 3061669 Kern Platform scales SFB 50K5LHIP Weight range 50 kg Readability 5 g rechargeable, via PSU
Information
Information 3061669 Kern Platform scales SFB 50K5LHIP Weight range 50 kg Readability 5 g rechargeable, via PSU
Description
This text is machine translated.
Scope of delivery
- Mains adaptor included




