
Highlights & Details
Precision balance 0,01 g : 6200 g
- Excellent performance
- excellent price - also with internal adjustment
Technical specifications
- Series
PLJ
- Weight range
6.2 kg
- Product type
Precision scales
- Weight resolution
0.01 g
- Readability
0.01 g
- Weighing plate dimensions
160 mm
- Load capacity
6200 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
220 V - 240 V/AC 50 Hz
- Dim
(L x W x H) 340 x 210 x 120 mm
- Weight
5 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
210 mm
- Height
120 mm
- Length
340 mm
- Reproducibility
0.01 g
- Type
PLJ 6200-2A
- Features
Calibratable
Counting
- Top plate (Ø)
160 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 756047 Kern PLJ 6200-2A Precision scales Weight range 6.2 kg Readability 0.01 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 756047 Kern PLJ 6200-2A Precision scales Weight range 6.2 kg Readability 0.01 g via PSU Silver
Information
Information 756047 Kern PLJ 6200-2A Precision scales Weight range 6.2 kg Readability 0.01 g via PSU Silver
Description
This text is machine translated.
Features
- Ergonomically optimised keypad for left and righthanded users
- Glass draught guard, standard for models with weighing plate sizes . Removable metal cover with pipette opening. weighing space ØxH 150x60 mm
- KERN PLJ: Automatic internal adjustment
- KERN PLS: Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price
- KERN PLS/PLJ-F: Strain gauge
- KERN PLS/PLJ-A: Force compensation|
What kind of Laboratory Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



