
Highlights & Details
Precision scale series with enormous weighing ranges - ideal for heavy tare containers or large samples
- PLJ 2000-3A high quality milligram weighing scale with a huge weighing range of up to 2100 g – ideal for large samples or heavy taragedrums
- Ergonomically optimized control panel for left and right-handed people
- Kern PLJ: Internal adjustment mechanism, guarantees high accuracy and makes it location-independant. ideal for mobile, reportable applications, such as ambulatory gold and jewelry
- Kern PLS: Calibration program CAL for setting the accuracy, external test weights for an additional price
- Draft shield as standard on models with weighing plate size Ø 80 mm, weighing room Ø×H 60×150 mm
- KERN PLS/PLJ-F: STRAIN GAUGE
- KERN PLS/PLS-A: FORCE COMPENSATION,
- This text is machine translated.
Technical specifications
- Series
PLS
- Weight range
8.2 kg
- Product type
Precision scales
- Weight resolution
0.01 g
- Readability
0.01 g
- Weighing plate dimensions
160 mm
- Load capacity
8200 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
100 V - 240 V, 50 / 60 Hz
- Dim
(L x W x H) 340 x 210 x 120 mm
- Weight
4.8 kg
- Calibratable
No
- Calibration service
963-128
- Weighing plate
Stainless steel
- Width
210 mm
- Height
120 mm
- Length
340 mm
- Reproducibility
0.01 g
- Type
PLS 8000-2A
- Features
Calibratable
Counting
- Top plate (Ø)
160 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552478 Kern PLS 8000-2A Precision scales Weight range 8.2 kg Readability 0.01 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552478 Kern PLS 8000-2A Precision scales Weight range 8.2 kg Readability 0.01 g via PSU Multicolour
Information
Information 1552478 Kern PLS 8000-2A Precision scales Weight range 8.2 kg Readability 0.01 g via PSU Multicolour
What kind of Laboratory Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













