
Highlights & Details
The new standard in the laboratory with the robust tuning fork weighing system
- PNJ only: Internal adjustment mechanism, guarantees high accuracy and makes location-independant. ideal for mobile, reportable applications, such as ambulatory gold and jewelry
- PNS only: CAL calibration program for adjusting the accuracy using an external test weight
- High-quality tuning fork weighing system for fast display of weighing value, precise dosing and high mechanical robustness
- Capacity indicator: An increasing light band indicates the remaining available weighing range
- Accurate counting: Automatic reference optimization gradually improves the average part weight
- Compact dimensions, advantageous in confined spaces
- Large, impact-resistant stainless steel weighing plate
- Large glass windguard with 3 sliding doors for easy access to the weighing material, for models with weighing plate size Ø 140 mm, weighing room B×T×H 172×171×160 mm,
- This text is machine translated.
Technical specifications
- Weight range
12 kg
- Product type
Precision scales
- Weight resolution
0.1 g
- Readability
0.1 g
- Weighing plate dimensions
190 mm x 190 mm
- Display
Digital
- Power supply (LOV)
via PSU
DAkkS standards
- Factory colour
Multicolour
- Power supply (details)
220 V - 240 V AC, 50 HZ
- Dim
(L x W x H) 293 x 196 x 89 mm
- Weight
3.8 kg
- Calibratable
Yes
- Calibration service
963-128
- Weighing plate
Stainless steel
- Width
196 mm
- Height
89 mm
- Length
293 mm
- Reproducibility
0.1 g
- Type
PNJ 12000-1M+C
- Features
Calibratable
Counting
Calibratable
- Top plate (width)
190 mm
- Top plate (length)
190 mm
Documents & Downloads
Datasheet
Datasheet 2237386 Kern PNJ 12000-1M+C Precision scales Calibrated to (DAkkS standards) Weight range 12 kg Readability 0.1 g via PSU Multic
User & Safety Instructions
User & Safety Instructions 2237386 Kern PNJ 12000-1M+C Precision scales Calibrated to (DAkkS standards) Weight range 12 kg Readability 0.1 g via PSU Multic
Information
Information 2237386 Kern PNJ 12000-1M+C Precision scales Calibrated to (DAkkS standards) Weight range 12 kg Readability 0.1 g via PSU Multic
What kind of Laboratory Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









