There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
620 g
Precision scales
0.001 g
140 mm
Digital
via PSU
DAkkS standards
Multicolour
220 V - 240 V AC, 50 HZ
(L x W x H) 293 x 196 x 266 mm
2.2 kg
No
963-127
Stainless steel
196 mm
266 mm
293 mm
0.001 g
PNS 600-3+C
Calibratable
Counting
140 mm
Datasheet 2237391 Kern PNS 600-3+C Precision scales Calibrated to (DAkkS standards) Weight range 620 g Readability 0.001 g via PSU Multico
User & Safety Instructions 2237391 Kern PNS 600-3+C Precision scales Calibrated to (DAkkS standards) Weight range 620 g Readability 0.001 g via PSU Multico
Information 2237391 Kern PNS 600-3+C Precision scales Calibrated to (DAkkS standards) Weight range 620 g Readability 0.001 g via PSU Multico
Conformity certificate 2237391 Kern PNS 600-3+C Precision scales Calibrated to (DAkkS standards) Weight range 620 g Readability 0.001 g via PSU Multico
The necessary accessories are required to use the article as described.