

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
620 g
Precision scales
0.001 g
140 mm
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
220 V - 240 V AC, 50 Hz
(L x W x H) 293 x 196 x 266 mm
2.2 kg
No
963-127
Stainless steel
196 mm
266 mm
293 mm
0.001 g
PNS 600-3
Calibratable
Counting
140 mm
yes
Datasheet 1552484 Kern PNS 600-3 Precision scales Weight range 620 g Readability 0.001 g via PSU Multicolour
User & Safety Instructions 1552484 Kern PNS 600-3 Precision scales Weight range 620 g Readability 0.001 g via PSU Multicolour
Information 1552484 Kern PNS 600-3 Precision scales Weight range 620 g Readability 0.001 g via PSU Multicolour