
Highlights & Details
Precision scales PCB 1000-2
- High-precision
- Piece Counting function
- Data transfer via RS232-interface
Technical specifications
- Weight range
1 kg
- Product type
Precision scales
- Weight resolution
0.01 g
- Readability
0.01 g
- Weighing plate dimensions
130 mm
- Load capacity
1.0 kg
- Power supply (LOV)
mains-powered
battery-powered
rechargeable
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
230 V / AC or optional battery pack
- Dim
(L x W x H) 245 x 163 x 79 mm
- Weight
1.4 kg
- Weighing plate
Stainless steel
- Width
163 mm
- Height
79 mm
- Length
245 mm
- Reproducibility
0.01 g
- Type
PCB 1000-2
- Features
Counting
- Top plate (width)
130 mm
- Top plate (length)
130 mm
Documents & Downloads
Datasheet
Datasheet 123991 Kern PCB 1000-2 Precision scales Weight range 1 kg Readability 0.01 g mains-powered, battery-powered, rechargeable Silve
User & Safety Instructions
User & Safety Instructions 123991 Kern PCB 1000-2 Precision scales Weight range 1 kg Readability 0.01 g mains-powered, battery-powered, rechargeable Silve
Conformity certificate
Conformity certificate 123991 Kern PCB 1000-2 Precision scales Weight range 1 kg Readability 0.01 g mains-powered, battery-powered, rechargeable Silve
Description
Features
- Can be calibrated
- Piece Counting function
- Recipe function
- Percentage display
- Weight units convertible
- Animal weighing program
- Underfloor weighing function
- Data transfer to printer or computer
- Protection class: IP54.
Scope of delivery
- Underfloor weighing hook
- Mains adaptor
- User manual.












