
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
EWJ
600 g
Precision scales
134×128×80 mm
600 g
Digital
Manufacturer's standards (no certificate)
(W x H x D) 220 x 180 x 340 mm
Yes
220 mm
180 mm
EWJ 600-1M
Calibratable
134 mm
128 mm
340 mm
Plastic
40 °C
0 °C
Datasheet 3702140 Kern Precision scales Weight range 600 g
User & Safety Instructions 3702140 Kern Precision scales Weight range 600 g