
Technical specifications
- Series
PWS 3000-1
- Weight range
3.2 kg
- Product type
Precision scales
- Weight resolution
0.1 g
- Readability
0.1 g
- Weighing plate dimensions
190 × 190 mm
- Load capacity
3.2 kg
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
Black
- Dim
(L x W x H) 205 x 310 x 85 mm
- Weight
3 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
310 mm
- Height
85 mm
- Length
205 mm
- Reproducibility
0.1 g
- Type
PWS 3000-1
- Features
Calibratable
Counting
- Top plate (width)
190 mm
- Top plate (length)
190 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758410 Kern PWS 3000-1 Precision scales Weight range 3.2 kg Readability 0.1 g via PSU Silver, Black
User & Safety Instructions
User & Safety Instructions 2758410 Kern PWS 3000-1 Precision scales Weight range 3.2 kg Readability 0.1 g via PSU Silver, Black
Information
Information 2758410 Kern PWS 3000-1 Precision scales Weight range 3.2 kg Readability 0.1 g via PSU Silver, Black
Description
This text is machine translated.
Features
- Weighing range 3200 g.Readability 0.1 g
What kind of Laboratory Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









