
Highlights & Details
Stainless steel platform scales with protection class IP 65, also with XL platform or calibration approval [M]
- Suitable for harsh industrial use. Industrial quality: robust design, easy to clean. Optimized for increased hygiene requirements of the food industry
- Scales made completely of stainless steel
- Load cell stainless steel, silicone-coated. Note: Silicone is not suitable for contact with aggressive media such as acids etc. or for long-term use in wet areas.
- Versatile positioning of the processing unit: for example, free standing on screwed to the wall
- Superior Display Size: Digit height 52 mm. Light back-lit for comfortable reading of the weighing value even under poor light conditions |
- This text is machine translated.
Technical specifications
- Weight range
100 kg
- Product type
Platform scales
- Readability
10 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110V - 230V AC
- Dim
(L x W x H) 500 x 650 x 139 mm
- Weight
24 kg
- Weight resolution
.01 kg
- Calibratable
No
- Calibration service
963-129
- Weighing plate
Stainless steel
- Width
650 mm
- Height
139 mm
- Length
500 mm
- Reproducibility
0.01 kg
- Type
SFB 100K-2XL
- Features
Calibratable
- Top plate (width)
650 mm
- Top plate (length)
500 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552494 Kern SFB 100K-2XL Platform scales SFB 100K-2XL Weight range 100 kg Readability 10 g rechargeable, via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552494 Kern SFB 100K-2XL Platform scales SFB 100K-2XL Weight range 100 kg Readability 10 g rechargeable, via PSU Multicolour
Information
Information 1552494 Kern SFB 100K-2XL Platform scales SFB 100K-2XL Weight range 100 kg Readability 10 g rechargeable, via PSU Multicolour














