There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
300 kg
Platform scales
100 g
Digital
rechargeable
via PSU
Manufacturer's standards (no certificate)
Multicolour
220 V - 240 V AC 50 Hz
(L x W x H) 500 x 650 x 139 mm
22 kg
.1 kg
Yes
963-129
Stainless steel
650 mm
139 mm
500 mm
0.1 kg
SFE 300K-1LNM
Calibratable
Calibratable
650 mm
500 mm
yes
Datasheet 1551759 Kern SFE 300K-1LNM Platform scales SFE 300K-1LNM Weight range 300 kg Readability 100 g rechargeable, via PSU Multicolour
User & Safety Instructions 1551759 Kern SFE 300K-1LNM Platform scales SFE 300K-1LNM Weight range 300 kg Readability 100 g rechargeable, via PSU Multicolour
Information 1551759 Kern SFE 300K-1LNM Platform scales SFE 300K-1LNM Weight range 300 kg Readability 100 g rechargeable, via PSU Multicolour
The necessary accessories are required to use the article as described.