
Highlights & Details
Platform scales with dust and splash-water protection IP65, calibration approval [M]
- IP65-protected platform scales with stainless steel evaluation unit, for industrial applications, hygienic and easy to clean
- Platform: Stainless steel weighing plate, steel base painted, dust and splash-water protection IP65, silicone-coated aluminum load cell
- Evaluation unit: Stainless steel, dust and splash-water protection IP65, for industrial applications, hygienic and easy to clean, versatile positioning, e.g. free-standing or screwed to the wall,
- Weighing with tolerance range (check-weighing): Input of an upper/lower limit value. An acoustic and visual signal supports portioning, dosing and sorting
- Hold function: In case of uneven weighing conditions, a stable weighing value is calculated by averaging
- PRE-TARE function for manual advance withdrawal of a known container weight, useful for filling quantity controls (only for non-calibrated models),
- This text is machine translated.
Technical specifications
- Weight range
30 kg
- Product type
Platform scales
- Readability
10 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
220 V - 240 V AC 50 Hz
- Dim
(L x W x H) 240 x 300 x 109 mm
- Weight
6 kg
- Weight resolution
10 g
- Calibratable
Yes
- Calibration service
963-128
- Weighing plate
Stainless steel
- Width
300 mm
- Height
109 mm
- Length
240 mm
- Reproducibility
0.01 kg
- Type
SFE 30K-2NM
- Features
Calibratable
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
240 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552503 Kern SFE 30K-2NM Platform scales SFE 30K-2NM Weight range 30 kg Readability 10 g rechargeable, via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552503 Kern SFE 30K-2NM Platform scales SFE 30K-2NM Weight range 30 kg Readability 10 g rechargeable, via PSU Multicolour
Information
Information 1552503 Kern SFE 30K-2NM Platform scales SFE 30K-2NM Weight range 30 kg Readability 10 g rechargeable, via PSU Multicolour
Description
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















