There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
6 kg
Platform scales
2 g
Digital
rechargeable
via PSU
Manufacturer's standards (no certificate)
Multicolour
220 V - 240 V AC 50 Hz
(L x W x H) 240 x 300 x 109 mm
6 kg
2 g
Yes
963-128
Stainless steel
300 mm
109 mm
240 mm
0.002 kg
SFE 6K-3NM
Calibratable
Calibratable
300 mm
240 mm
yes
Datasheet 1552504 Kern SFE 6K-3NM Platform scales SFE 6K-3NM Weight range 6 kg Readability 2 g rechargeable, via PSU Multicolour
User & Safety Instructions 1552504 Kern SFE 6K-3NM Platform scales SFE 6K-3NM Weight range 6 kg Readability 2 g rechargeable, via PSU Multicolour
Information 1552504 Kern SFE 6K-3NM Platform scales SFE 6K-3NM Weight range 6 kg Readability 2 g rechargeable, via PSU Multicolour
The necessary accessories are required to use the article as described.