
Highlights & Details
Stainless steel platform scales Kern SXS 100K-2M
- Stainless steel platform scale with stainless steel IP68 evaluation unit and calibration approval [M]
Technical specifications
- Weight range
60 kg
- Product type
Platform scales
- Readability
20 g
50 g
- Display
Digital
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 400 x 500 x 131 mm
- Weight
22 kg
- Weight resolution
20 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
500 mm
- Height
131 mm
- Length
400 mm
- Reproducibility
0.02 kg
0.05 kg
- Type
SXS 100K-2M
- Features
Calibratable
- Top plate (width)
500 mm
- Top plate (length)
400 mm
Documents & Downloads
Datasheet
Datasheet 2340189 Kern SXS 100K-2M Platform scales SXS 100K-2M Weight range 60 kg Readability 20 g, 50 g mains-powered Multicolour
User & Safety Instructions
User & Safety Instructions 2340189 Kern SXS 100K-2M Platform scales SXS 100K-2M Weight range 60 kg Readability 20 g, 50 g mains-powered Multicolour
Description
This text is machine translated.
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















