
Technical specifications
- Display type: LCD
- Display digit height - large: 25 mm
- Weight range
30 kg
- Product type
Table top scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 110 x 340 x 110 mm
- Weight
3.2 kg
- Weight resolution
1 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
340 mm
- Height
110 mm
- Length
110 mm
- Reproducibility
1 g
- Type
FCD 30K-2
- Features
Calibratable
- Top plate (width)
230 mm
- Top plate (length)
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498142 Kern Table top scales FCD 30K-2 Weight range 30 kg Readability 1 g rechargeable, via PSU
User & Safety Instructions
User & Safety Instructions 2498142 Kern Table top scales FCD 30K-2 Weight range 30 kg Readability 1 g rechargeable, via PSU
Description
High mobility: Thanks to battery operation and compact, light-weight design suitable for use at several locations (production, storage, dispatch etc.). Compact dimensions, advantageous in confined spaces. Weighing with tolerance range (Checkweighing): An optical and acoustic signal supports portioning, dosing or sorting. Summing weight values. RS-232 data interface for connecting a printer as standard.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Power supply with travel adapter: EURO, UK.







