
Highlights & Details
Table scale Kern FPB 3K-3M
- Robust table scale with protection class IP68/IP69K and checkweighing display, optionally with calibration
- This text is machine translated.
Technical specifications
- Weight range
3000 g
- Product type
Table top scales
- Readability
1 g
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 288 x 102 x 233 mm
- Weight
2.2 kg
- Weight resolution
1 g
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
288 mm
- Height
102 mm
- Type
FPB 3K-3M
- Features
Counting
- Depth
233 mm
- Series
FPB
- Max. ambient temperature
40 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3702153 Kern Table top scales FPB 3K-3M Weight range 3000 g Readability 1 g
User & Safety Instructions
User & Safety Instructions 3702153 Kern Table top scales FPB 3K-3M Weight range 3000 g Readability 1 g
Information
Information 3702153 Kern Table top scales FPB 3K-3M Weight range 3000 g Readability 1 g
Description
Features
- Dust and splash-water protection IP68/IP69K. Very robust and durable therefore. Ideal for harsh ambient conditions
- Stainless steel weighing plate, easy and hygienic to clean
- The battery and power supply included in the scope of delivery for continuous operation of the scale, even during charging
- Thanks to battery operation and compact, lightweight design suitable for use in multiple locations
- Innovative weighing with tolerance range: The color of the display changes according to the weighing result (too light/ok/too heavy) and thus supports portioning, dosing and sorting
- Integrated unit counting function with unit weight that can be stored
- Sleep function: Scale automatically switches to energy-saving mode after a set time without action;









