
Highlights & Details
Table scale Kern FPE 6K-3M
- Entry-level table with stainless steel weighing platform and check-weighing function, optional with calibration
- This text is machine translated.
Technical specifications
- Weight range
6000 g
- Product type
Table top scales
- Readability
2 g
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 288 x 102 x 233 mm
- Weight
1.8 kg
- Weight resolution
2 g
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
288 mm
- Height
102 mm
- Type
FPE 6K-3M
- Features
Counting
- Depth
233 mm
- Series
FPE
- Max. ambient temperature
40 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3702164 Kern Table top scales FPE 6K-3M Weight range 6000 g Readability 2 g
User & Safety Instructions
User & Safety Instructions 3702164 Kern Table top scales FPE 6K-3M Weight range 6000 g Readability 2 g
Information
Information 3702164 Kern Table top scales FPE 6K-3M Weight range 6000 g Readability 2 g
Description
Features
- Weighing with tolerance range (checkweighing): An optical signal supports portioning, dosing or sorting
- Stainless steel weighing plate, easy and hygienic to clean
- Integrated unit counting function with unit weight that can be stored
- Sleep function: Scale automatically switches to energy-saving mode after a set time without action;









