
Highlights & Details
Strong in the food sector, thanks to IP65 and a special Checkweighing-Display
- Suitable for the increased hygiene requirements in the food industry
- IP65: protected against dust and water spray (only in battery operation)
- Second display on the back side of the balance
- Recessed grip at the lower side for easy transport
- Innovative wagon with tolerance range (programd): The color of the display changes depending on the weighing result (too easily/ok/too heavy) and supports the portioned, dosing and sorting
- High mobility, thanks to battery (optional) and low self-weight
- Compact dimensions, advantageous in confined spaces |
- This text is machine translated.
Technical specifications
- Weight range
1.5 kg
- Product type
Table top scales
- Readability
0.5 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110V - 230V AC
- Dim
(L x W x H) 126.5 x 286 x 126.5 mm (Casing)
- Weight
3.2 kg
- Weight resolution
0.5 g
- Calibratable
No
- Calibration service
963-127
- Weighing plate
Stainless steel
- Dim. (add. text)
Casing
- Width
286 mm
- Height
126.5 mm
- Length
126.5 mm
- Reproducibility
0.5 g
- Type
WTB 1K-4NM
- Features
Calibratable
Calibratable
- Top plate (width)
263 mm
- Top plate (length)
203 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552532 Kern Table top scales WTB 1K-4NM Weight range 1.5 kg Readability 0.5 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552532 Kern Table top scales WTB 1K-4NM Weight range 1.5 kg Readability 0.5 g via PSU Multicolour
Information
Information 1552532 Kern Table top scales WTB 1K-4NM Weight range 1.5 kg Readability 0.5 g via PSU Multicolour












