
Highlights & Details
Strong in the food sector, thanks to IP65 and a special Checkweighing-Display
- Suitable for the increased hygienic requirements in the food industry
- IP65: Protected against dust and water spray (only in battery mode)
- Secondary display on the back of the scale
- Recessed grips on the bottom side for easy transport of the scales
- Innovative weighing with tolerance range (Checkweighung): The color of the display changes depending on the weighing result (too light/ok/too heavy) and thus supports portioning, dosing and sorting
- High mobility thanks to battery operation (optional) and low dead weight
- Compact dimensions, advantageous in confined spaces,
- This text is machine translated.
Technical specifications
- Weight range
30 kg
- Product type
Table top scales
- Readability
10 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110V - 230V AC
- Dim
(L x W x H) 126.5 x 286 x 126.5 mm (Casing)
- Weight
3.2 kg
- Weight resolution
10 g
- Calibratable
No
- Calibration service
963-128
- Weighing plate
Stainless steel
- Dim. (add. text)
Casing
- Width
286 mm
- Height
126.5 mm
- Length
126.5 mm
- Reproducibility
10 g
- Type
WTB 30K-2NM
- Features
Calibratable
Calibratable
- Top plate (width)
263 mm
- Top plate (length)
203 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552533 Kern Table top scales WTB 30K-2NM Weight range 30 kg Readability 10 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552533 Kern Table top scales WTB 30K-2NM Weight range 30 kg Readability 10 g via PSU Multicolour
Information
Information 1552533 Kern Table top scales WTB 30K-2NM Weight range 30 kg Readability 10 g via PSU Multicolour
Description
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














