
Highlights & Details
PALLET SCALES KERN UID 1500K-1DM
- High-resolution dual-range pallet scales with calibration approval [M] and a variety of data interfaces
Technical specifications
- Weight range
1500 kg
- Product type
Pallet scales
- Readability
200 g
500 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 840 x 1190 x 110 mm (folded)
- Weight
44 kg
- Weight resolution
200 g
- Calibratable
Yes
- Weighing plate
Steel (powder-coated)
- Dim. (add. text)
folded
- Width
1190 mm
- Height
110 mm
- Length
840 mm
- Reproducibility
0.2 kg
0.5 kg
- Type
UID 1500K-1DM
- Features
Calibratable
Calibratable
- Top plate (width)
1195 mm
- Top plate (length)
840 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252495 Kern UID 1500K-1DM Pallet scales UID 1500K-1DM Weight range 1500 kg Readability 200 g, 500 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2252495 Kern UID 1500K-1DM Pallet scales UID 1500K-1DM Weight range 1500 kg Readability 200 g, 500 g via PSU Multicolour
Information
Information 2252495 Kern UID 1500K-1DM Pallet scales UID 1500K-1DM Weight range 1500 kg Readability 200 g, 500 g via PSU Multicolour
Description
This text is machine translated.
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









