
Technical specifications
- Weight range
1500 kg
- Product type
Pallet scales
- Readability
500 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
100V-240V AC 50 0.400 AMAX
- Dim
(L x W x H) 840 x 1190 x 110 mm (folded)
- Weight
44 kg
- Weight resolution
500 g
- Calibratable
Yes
- Weighing plate
Steel (powder-coated)
- Dim. (add. text)
folded
- Width
1190 mm
- Height
110 mm
- Length
840 mm
- Reproducibility
0.5 kg
- Type
UID 1500K-1M
- Features
Calibratable
Calibratable
- Top plate (width)
1195 mm
- Top plate (length)
840 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252496 Kern UID 1500K-1M Pallet scales UID 1500K-1M Weight range 1500 kg Readability 500 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2252496 Kern UID 1500K-1M Pallet scales UID 1500K-1M Weight range 1500 kg Readability 500 g via PSU Multicolour
Information
Information 2252496 Kern UID 1500K-1M Pallet scales UID 1500K-1M Weight range 1500 kg Readability 500 g via PSU Multicolour
Description
This text is machine translated.
Scope of delivery
- - Power unit
- - Safety hood
- - Configuration overview
- - Installation instructions
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









