

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
600 kg
Pallet scales
200 g
Digital
via PSU
Manufacturer's standards (no certificate)
(L x W x H) 840 x 1361 x 80 mm
55000 g
200 g
Yes
Stainless steel
1361 mm
80 mm
840 mm
0.2 kg
UXC 600K-1M
Counting
840 mm
1190 mm
UXC
III
40 °C
-10 °C
yes
Datasheet 3776726 Kern UXC 600K-1M Pallet scales UXC 600K-1M Weight range 600 kg Readability 200 g via PSU
User & Safety Instructions 3776726 Kern UXC 600K-1M Pallet scales UXC 600K-1M Weight range 600 kg Readability 200 g via PSU
Information 3776726 Kern UXC 600K-1M Pallet scales UXC 600K-1M Weight range 600 kg Readability 200 g via PSU
The necessary accessories are required to use the article as described.