

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
6000 kg
Weigh bars
2000 g
Digital
via PSU
Manufacturer's standards (no certificate)
Grey
(L x W x H) 1200 x 1270 x 115 mm
90 kg
2000 g
No
963-132
Steel (painted)
1270 mm
115 mm
1200 mm
2 kg
UFA 6T-3
Calibratable
1200 mm
160 mm
yes
Datasheet 1551768 Kern Weigh bars UFA 6T-3 Weight range 6000 kg Readability 2000 g via PSU Grey
User & Safety Instructions 1551768 Kern Weigh bars UFA 6T-3 Weight range 6000 kg Readability 2000 g via PSU Grey
Information 1551768 Kern Weigh bars UFA 6T-3 Weight range 6000 kg Readability 2000 g via PSU Grey