
Highlights & Details
Large display with superior display size, digit height 3" (76 mm)
- Compatible with (details) BFB 1T-4LAM, UFC 1T-1M., 600K200M UFBS, UFB 1.5T0.5M, IFB 30K-3, IFB 60K-3, IFB 60K-3L, IFB 100K-3, IFB 100K-3L, IFB 600K-1M, IFB 300K-2, IFB 10K-4, IFB 10K-4L, IFB 6K-4, IFB 600K-2, BFA 600K-1M, BFA 6T-3M, BFA 600K-1SM, KFB TM, UFB 1.5T-4AM, UFC 600K-1AM, UFC 1T-4AM, 600K-1AM UFB, NFB 1T-1LAM, NBB 600K-1LAM, NBB 600K-1AM, NFB 600K-1LAM, NFB 1T-1AM, UFA 600K-1SA, BFD 1T-4SM, BFD 1T-4M, BFD 3T-4LM, BFD 3T-4M, NBB 600K-1LM, NBB 600K-1M, UFC 1T-1M, UFC 600K-1M, BFD 600K-1M, BFD 600K-1SM, BFG 6T-3AM, UFA 6T-3A, UFA 3T-3LA, UFA 3T-3A, UFA 6T-3LA, IFB 10K-3AM, IFB 100K-3LA, IFB 10K-3LAM, IFB 10K-4A, IFB 100K-3A, BFA 3T-3LAM, BFA 3T-3LAM-S, UFA 1T-4A, KFB TAM, NFB 600K-1AM, BFG 6T-3DAM, IFB 10K-4LA, IFB 150K-2LAM, IFB 300K-2A, IFB 150K-2AM, IFB 300K-2AM, IFB 600K-1AM, IFB 30K-3A, IFB 30K-2AM, IFB 600K-2A, IFB 60K-2LAM, IFB 60K-2AM, IFB 60K-3LA, IFB 60K-3A, IFB 6K-3AM, IFB 6K-4A, BFA 1T-4SM, BFA 1T-4M, BFB 1.5T0.5M, BFB 1.5T0.5SM, BFB 3T1M, BFB 3T1LM, BFB 600K200M, BFB 6T-3M, BFB 600K200SM, IFB 150K20DM, IFB 150K20DLM, IFB 15K2DLM, IFB 15K2DM, IFB 30K5DM, IFB 300K50DM, IFB 60K10DLM, IFB 60K10DM, IFB 6K1DM, NFB 1.5T0.5LM, NFB 1.5T0.5M, NFB 600K200LM, NFB 600K200M, UFA 1.5T0.5, UFA 3T-3L, UFA 3T1, UFA 6T-3, UFA 6T-3L, BFA 3T-3M, BFA 3T-3LM
Technical specifications
- Product type
Display
- Compatible with (details)
BFB 1T-4LAM
UFC 1T-1M.
600K200M UFBS
UFB 1.5T0.5M
IFB 30K-3
IFB 60K-3
IFB 60K-3L
IFB 100K-3
IFB 100K-3L
IFB 600K-1M
Show more
- Dim
(W x H x D) 541 x 180 x 55 mm
- Calibratable
No
- Height
180 mm
- Depth
55 mm
- Width
541 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1552547 Kern YKD-A02 YKDA02 Large display with superior display size, digit height 3" (76 mm)
User & Safety Instructions
User & Safety Instructions 1552547 Kern YKD-A02 YKDA02 Large display with superior display size, digit height 3" (76 mm)
Information
Information 1552547 Kern YKD-A02 YKDA02 Large display with superior display size, digit height 3" (76 mm)


