
Highlights & Details
Matrix needle printer
- For printing of weighing values on normal paper, thus suitable for longer-term archiving
- Needle pressure
- Paper strips: 44 mm
- Dimensions housing B×T×H 106×158×40 mm
- max. 16 characters/line
- This text is machine translated.
Technical specifications
- Compatible with (details)
KFN TAM
KFB TAM
IFT 10K-4
IFT 10K-4
IFT 100K-3L
IFT 100K-3L
IFT 100K-3
IFT 100K-3
KB 10000-1N
KB 10000-1NM
KB 10K0.05N
KB 120-3N
KB 1200-2N
KB 2000-2N
KB 240-3N
KB 2400-2N
KB 360-3N
KB 3600-2N
KB 650-2NM
KB 6500-1NM
KBJ 650-2NM
IFT 60K-3
IFT 60K-3
IFT 60K-3L
IFT 60K-3L
IFT 30K-3
IFT 30K-3
IFT 10K-4L
IFT 10K-4L
IFT 300K-2L
IFT 300K-2L
DB 0.5-4
DB 10-3
DB 20-3
DB 1-4
DB 50-2
DA 5-3
DB 200-2
DA 10-3
DB 5-3
DB 500-2
DA 1-4
DB 100-2
IFT 6K-4
IFT 6K-4
PFB 120-3A
BFB 3T-3LDM
FKA 60K-4
BFB 600K-1DM
BFB 600K-1SDM
FKB 65K1M
FKB 8K0.1M
FKT 12K0.05
FKT 12K0.1
FKT 12K0.2
FKT 12K2LM
FKT 16K0.05L
FKT 16K0.1L
FKT 24K0.1
FKT 24 K0.2
FKT 30K0.5L
FKT 30K5LM
FKT 36K0.1L
FKT 36K0.2L
FKT 60K10LM
FKT 60K1L
FKT 65K0.2L
FKT 65K0.5L
FKT 6K0.02
FKT 6K0.02L
FKT 6K0.05
FKT 6K0.1
FKT 6K1LM
FKB 4K0.05
FKB 65K0.2
FKB 6K0.02
FKB 8K0.05
FKB 65K1
FKB 8K0.1
FKB 15K0.1M
FKB 65K10M
FKB 50K1TM
FKB 36K0.5A
FKB 60K10DA
FKB 65K1A
FKB 60K5A
FKB 36K0.5
FKB 8K0.1A
FKB 16K0.1
FKB 36K0.1
FKB 36K0.2
FCB 8K-4A
FKB 15K1A
FKB 15K0.5A
FKB 30K5DA
FKB 30K2A
FKB 30K1A
FKB 16K0.2A
36 K0.1
CKE 3600-2
CKE 16K0.1
CKE 16K0.05
CKE 2000-2
CKE 16K0.2
CKE 360-3
CKE 65K0.5
CKE 65K0.2
CKE 36K0.5
CKE 4K0.05
36 K0.2 CKE
CDS 4K0.02
CDS 60K0.2
CDS 8K0.05
FKA 30K-4
FKA 60K-3
CDS 100K0.5
CDS 15K0.05
CDS 16K0.1
CDS 30K0.1
CDS 30K0.1L
CDS 36K0.2L
CORNER 65K1
CKE 8K0.05
CKE 6K0.02
CKE 8K0.1
CDS 150K1
PLJ 720-3A
PLJ 4200-2F
PLJ 6200-2A
PLS 8000-2A
PLJ 2000-3A
PLJ 1200-3A
PLJ 6200-2AM
PLJ 420-3F
PLJ 720-3AM
PLS 720-3A
FCB 20K-3A
FCB 10K-3A
FCB 6K-4A
FCB 3K-4A
FCB 30K-3A
AEJ 200-5CM
AEJ 200-4CM
AEJ 100-4CM
ADB 200-4
AES 100-4C
ALJ 250-4AM
ALJ 160-4AM
ALJ 500-4A
ALJ 250-4A
ALJ 310-4A
AS 250-4A
ADB 200-4A
ADB 600-C3
AS 160-4A
ADB 100-4A
PBJ 6200-2NM
PBJ 620-3NM
PBS 620-3M
PBS 8200-1M
PBJ 420-3NM
PBJ 8200-1NM
PBJ 4200-2NM
PBJ 4200-2M
PBJ 420-3M
PBJ 6200-2M
PBJ 8200-1M
PBS 6200-2M
PBS 420-3M
EW 220-3NM
EW 4200-2NM
EW 420-3NM
EW 620-3NM
PBS 4200-2M
PLJ 600-2GM
EW 12000-1NM
EW 120-4NM
PLJ 600-3DM
PLJ 6000-1GM
PLJ 300-3DM
PLJ 3000-2DM
PLJ 700-3CM
PLJ 700-3DM
PLJ 700-3C
PLJ 600-3CM
PLJ 300-3CM
PLJ 3000-2CM
KFB TAM
572-30
572-31
572-32
572-321
572-33
572-35
572-37
572-39
572-41
572-43
572-45
572-49
572-53
572-55
572-57
573-34
573-36
573-46
573-52
BFG 1T-4M
BFG 3T-4DM
BFG 1T-4SM
BFG 3T-4DLM
BFG 3T-3LM
BFG 600K-1DM
BFG 600K-1DSM
BFG 6T-3DAM
IFB 6K-4A
IFB 6K-4A
IFB 6K-3AM
IFB 6K-3AM
IFB 60K-3A
IFB 60K-3LA
IFB 60K-3A
IFB 60K-3LA
IFB 60K-2AM
IFB 60K-2LAM
IFB 60K-2LAM
IFB 600K-1AM
IFB 600K-2A
IFB 60K-2AM
IFB 600K-2A
IFB 30K-3A
IFB 600K-1AM
IFB 30K-3A
IFB 30K-2AM
IFB 30K-2AM
IFB 300K-2AM
IFB 300K-2AM
IFB 300K-2A
IFB 300K-2A
IFB 150K-2LAM
IFB 150K-2AM
IFB 150K-2LAM
IFB 150K-2AM
IFB 10K-4A
IFB 10K-4LA
IFB 10K-4LA
RSM 15K-2M
RSM 15K-2M
RSM 6K-1M
RSM 6K-1M
RSM 30K-2M
RSM 30K-2M
AES 200-4C
FCB 12K1
FCB 15K5
FCB 16K0.2
FCB 24K1
FCB 24K10
FCB 24K2
FCB 30K0.5
FCB 30K1
FCB 3K0.1
FCB 6K0.5
FCB 6K1
440-49N
FKB 65K0.5
FKB 16K0.05
PCB 200-2
PEJ 2200-2M
PCB 1000-1
PBJ 620-3M
ALJ 160-4A
EW 820-2NM
EW 2200-2NM
EW 6200-2NM
SFB 50K-3LHA
BFG 1T-4DM
BFG 1T-4DSM
BFG 3T-3M
SFB 20K-3HA
SFB 50K-3HA
SFB 60K-2XLAM
SFB 10K-3HA
SFB 60K-2HAM
SFB 60K-2LHAM
BFG 600K-1M
BFG 600K-1SM
BFG 6T-3AM
BFD 600K-1SM
BFD 600K-1M
BFA 1T-4SAM
BFA 1T-4AM
MWA-A04_Alt
BFA 600K-1SAM
DE 150K20D
DE 150K20D
BFB 1T-4AM
CFS 30K0.5L
BFA 600K-1AM
BFA 3T-3AM
BFA 3T-3LAM
BFA 3T-3LAM-S
IFB 100K-3A
IFB 100K-3A
IFB 10K-3LAM
IFB 10K-4A
IFB 10K-3LAM
IFB 100K-3LA
IFB 100K-3LA
IFB 10K-3AM
IFB 10K-3AM
KXG TM
SFB 100K-2HM
SFB 100K-2L
SFB 100K-2LM
SFB 100K-2XL
SFB 100K-2XLM
SFB 100K10HIP
SFB 10K1HIP
SFB 120K50HIPM
SFB 150K-2HM
SFB 15K5HIPM
SFB 200K-2XL
SFB 20K2HIP
SFB 300K-1LM
SFB 30K10HIPM
SFB 50K-3XL
SFB 50K5HIP
SFB 50K5LHIP
SFB 60K-2XLM
SFB 60K20HIPM
SFB 60K20LHIPM
UFC 600K-1M
UFC 1T-1M
CCS 60K0.1.
CCS 60K0.01L
FCB 8K0.1
RPB 15K2DHM
RPB 15K2DM
RPB 30K5DHM
RPB 30K5DM
RPB 6K1DHM
RPB 6K1DM
IFB 100K-3
IFB 100K-3L
IFB 10K-4
IFB 10K-4L
IFB 150K20DLM
IFB 150K20DM
IFB 150K50M
IFB 15K2DLM
IFB 15K2DM
IFB 15K5M
IFB 300K-2
IFB 300K100M
IFB 300K50DM
IFB 30K-3
IFB 30K10M
IFB 30K5DM
IFB 600K-1M
IFB 600K-2
IFB 60K-3
IFB 60K-3L
IFB 60K10DLM
IFB 60K10DM
IFB 60K10DM (copy 09/05/2014 09:14:36)
IFB 60K20LM
IFB 60K20M
IFB 6K-4
IFB 6K1DM
IFB A01
IFB 6K2M
IFB A02
IFB A04
GAT 10K-4_old
GAT 30K-3
IFT 100K-2L
GAT 6K-4
IFT 100K-2
IFT 10K-3L
IFT 10K-3
IFT 300K-2LA
IFT 30K-3A
IFT 60K-2L
IFT 60K-2
IFT 6K-3
BBB 1T-4SM
MLA 500K-1M
MTA 400K-1HM
MTA 400K-1M
MWA 300K-1M
PFB 1200-2-C
CCS 600K-2L
EWJ 300-3-C
CCS 3T-1
CCS 1T-1L
CCS 3T-1L
CCS 600K-2U
CCS 1T-1U
BAN 1T-4M
BAN 1T-4SM
BAN 3T-3M
BAN 600K-1SM
BBB 1T-4SM
BBB 1T-4M
BBB 3T-3LM
BBB 3T-3M
BBB 600K-1M
BBB 600K-1SM
BFA 1T-4M
BFA 1T-4SM
BFA 3T-3LM
BFA 3T-3M
BFA 600K-1M
BFA 600K-1SM
BFA 6T-3M
BFS 1T-4M
BFS 1T-4SM
BFS 3T-3LM
BFS 3T-3M
BFS 600K-1M
BFS 600K-1SM
BFS 6T-3M
BFB 1.5T0.5SM
BFB 1.5T0.5M
BFB 3T1LM
BFB 3T1M
BFB 600K200M
BFB 600K200SM
BFB 6T-3M
IFB 100K-3
IFB 100K-3L
IFB 10K-4
IFB 10K-4L
IFB 150K20DLM
IFB 150K20DM
IFB 15K2DLM
IFB 15K2DM
IFB 300K-2
IFB 300K50DM
IFB 30K-3
IFB 30K5DM
IFB 600K-1M
IFB 600K-2
IFB 60K-3
IFB 60K-3L
IFB 60K10DLM
IFB 60K10DM
IFB 6K-4
IFB 6K1DM
IFB A01
IFB A02
IFS 100K-2LM
IFS 100K-2M
IFS 10K-3LM
IFS 10K-3M
IFS 300K-2M
IFS 30K-3M
IFS 60K-2LM
IFS 60K-2M
IFS 6K-3M
KFB TM
RPB 15K2DHM
RPB 15K2DM
RPB 15K5HM
RPB 15K5HNM
RPB 15K5M
RPB 15K5NM
RPB 30K10HM
RPB 30K10HNM
RPB 30K10M
RPB 30K10NM
RPB 30K5DHM
RPB 30K5DM
RPB 3K1HNM
RPB 3K1NM
RPB 6K1DHM
RPB 6K1DM
RPB 6K2HM
RPB 6K2HNM
RPB 6K2M
RPB 6K2NM
RPB-A02
RPB-A03
RPB-A04
UFB 1.5T0.5M
600K200M UFBS
CCS 30K0.01
CCS 300K0.1
CCS 150K0.1L
CCS 150K0.1.
CCS 300K0.01
CCS 150K0.01
CCS 150K0.01L
CFS 30K0.5
CCS 30K0.1.
CFS 3K-5
CFS 50K-3
CCS 60K0.01
CFS 3K0.1
CCS 60K0.01L
CCS 60K0.1
CCS 60K0.1L
CFS 15 K0.2
CFS 6K0.1
CPB 15K0.2N
CPB 15K0.5
CPB 15K5M
CPB 30K0.5N
CPB 30K1
CPB 30K10M
CPB 15K2DM
CPB 3K1M
CPB 30K5DM
CPB 3K0.1
CPB 6K0.2
CPB 6K0.1N
CPB 6K1DM
KFN TM
KFB TM
CPB 6K2M
KFS TM
KFS-T
KXS-TM
PFB 120-3
PFB 200-3
PFB 1200-2
PFB 2000-2
PFB 600-1M
PFB 3000-2
PFB 6000-1-C
PFB 3000-2-C
PFB 300-3-C
IXS 10K-4LN
IXS 300K-2N
IXS 10K-4N
IXS 100K-3LN
IXS 100K-3N
UFC 1T-1M.
KXG TNM
ABJ 120-4NM
ABJ 220-4NM
ABJ 320-4NM
ABJ 80-4NM
ABS 120-4N
ABS 220-4N
ABS 320-4N
ABS 80-4N
PFB 6000-1NM
PFB 6000-0NM
PFB 600-2NM
PFB 600-1NM
BKN 1T-4SM
CFS 10K0.2L
PEJ 220-3M
PEJ 4200-2M
PEJ 420-3M
PEJ 620-3M
PES 15000-1M
PES 2200-2M
PES 220-3M
PES 31000-1M
PES 4200-2M
PES 420-3M
PES 6200-2M
PES 620-3M
PES 8200-1M
PNJ 12000-1M
PNJ 3000-2M
PNJ 600-3M
PNS 12000-1
PNS 3000-2
PNS 600-3
DE 60K-3E
BFB 1T-4LAM
DE 60K-3LE
DE 60K-2E
DE 30K-4E
DE 300K-2E
DE 30K-3E
DE 100K-2E
ABT 220-4NM
ABT 320-4NM
DE 300K-3LE
DE 300K-3E
DE 100K-3E
DE 300K-2LE
DE 10K-4E
DE 100K-3LE
DE 100K-2LE
BFB 1T-4SAM
BFB 3T-3AM
BFB 3T-3LAM
BFB 3T-3LAM-S
BFB 600K-1SAM
BFB 600K-1AM
BFB 1T-4DM
ICT 8K0.05
FKTF 6K1LM
ICT 6K1M
FKTF 30K5LM
FKTF 3K0.5LM
FKTF 60K10LM
DS 15K0.1M
FKTF 12K2LM
BFB 3T-3DM
BFB 1T-4SDM
DS 8 K0.1
DS 8K0.1S
DS 100K2TM
DS 150K1M
DS 65K1
DS 8K0.05
DS 8K0.05A
DS 50K1TM
DS 65K1M
ICT 100K0.5L
ICT 10K0.1S
ICT 120K20LM
ICT 120K2L
ICT 12 K0.2
ICT 12K2M
ICT 150K1L
ICT 150K2XL
ICT 16 K0.1
ICT 300K5XL
ICT 30 K0.1
ICT 30K0.1L
ICT 30K0.5
ICT 30K5M
ICT 36 K0.2
ICT 36K0.2L
ICT 3K0.01S
ICT 60K0.2L
ICT 60K10LM
ICT 60K1L
ICT 65K0.5L
ICT 6K0.1
DS 65K0.5A
DS 5 K0.05A
DS 5K0.05S
DS 60 K0.2
DS 60K0.2A
DS 65K0.5
DS 3K0.05
DS 4K0.05
DS 3K0.01S
DS 4K0.05S
DS 36K0.5L
DS 36K0.5
DS 3K0.01A
IXS 60K-3N
IXS 60K-3LN
IXS 6K-4N
IXS 30K-3LN
IXS 30K-3N
IFT 6K-4L
IFT 6K-4L
PCB 2500-2
PCB 10K0.05
PCB 1000-2
PCB 100-3
PCB 6000-0
PCB 6000-1
PCB 350-3
PCB 3500-2
PCB 250-3
PCD 10K0.1
PCD 10K-3
PCD 2500-2
PCD 250-3
PCD 3000-2
PCD 300-3
PCD 6K-4
PCB 10000-1
440-33N
440-35A
PCB 600-2
440-21N
440-21A
440-43N
440-35N
440-47N
440-45N
ABT 100-5M
ABT 120-4M
ABT 120-5DM
ABT 220-4M
ABT 220-5DM
ABT 320-4M
DS 150K1A
DS 150K2
DS 16K0.1
DS 15K0.05
DS 16K0.1A
DS 150K1
DS 150K0.5
DS 10K0.1
DS 100.1A
DS 10K0.1S
DS 36K0.2AL
DS 36K0.2L
DS 36K0.2A
DS 30K0.1AL
DS 30K0.1L
DS 36K0.2
DS 30K0.1A
DS 16K0.2
DS 20K0.1
DS 20K0.2
DS 30K0.1
DS 20K0.1A
DE 150K20DAXL
DE 120K10A
DE 12K1A
DE 150K20DXL
DE 150K20DL
DE 15K2D
DE 15K0.2D
DE 150K2DL
DE 150K2D
DE 300K5DA
DE 300K50DL
DE 300K50D
DE 300K50DAL
DE 24K2A
DE 30K5D
DE 30K0.5D
DE 300K5DAL
DE 300K5DL
DE 30K5DL
DE 35K0.5D
DE 35K5D
DE 36K5DA
DE 35K5DL
DE 36K5DAL
DE 60K10D
DE 60K10DL
DE 60K1DA
DE 60K1D
DE 60K1DAL
DE 60K1DL
DE 6K1D
DS 100K0.5
DS 100K1
DE 60K5A
DE 6K0.5A
DS 100K0.5A
FKC 60K-6
PLS 20000-1F
FKC 60K-5
FKC 30K-6
PLS 1200-3A
FKC 30K-5
PLS 6200-2A
573-46NM
PLS 4200-2F
573-34NM
573-36NM
573-56NM
PLS 420-3F
EWJ 600-2SM
EWJ 6000-1SM
KB 200-3N
EWJ 6000-1M
PLE 420-3N
PLE 4200-2N
PFB 6000-2A
PFB 6000-1A
PFB 300-3A
PFB 3000-2A
PFB 200-3A
PFB 2000-2A
PFB 1200-2A
440-49A
440-51N
440-53N
440-55N
BFA 1T-4NM
BFA 1T-4SNM
BFA 3T-3LAM
BFA 3T-3NM
BFA 600K-1NM
BFA 600K-1SNM
BFA 6T-3NM
BFB 1T-4NM
BFB 1T-4SNM
BFB 3T-3LAM-S
BFB 600K-1NM
BFB 3T-3NM
BFB 600K-1SNM
BFB 6T-3NM
BFS 1T-4NM
BFS 1T-4SNM
BFS 3T-3NM
BFS 3T-3LAM
BFS 600K-1NM
BFS 600K-1SNM
BFS 6T-3NM
IFT 100K-2L
IFT 100K-2
IFT 10K-3L
IFT 10K-3
IFT 300K-2LA
IFT 30K-3A
IFT 60K-2L
IFT 60K-2
IFT 6K-3
IXS 100K-3
IXS 100K-3L
IXS 10K-4
IXS 10K-4L
IXS 300K-2
IXS 30K-3
IXS 30K-3L
IXS 60K-3
IXS 60K-3L
IXS 6K-4
CFG TM
KFT.
MPF 200K-1HM
MPG 200K-1HM
MPH 300K-1HM
FC 10
FC 100
FC 1K
FC 50
FC 500
FH 10 EXT.
FH 10.
FH 100 EXT.
FH 100.
FH 100K.
FH 10K.
FH 1K.
FH 1m.
FH 2.
FH 20 EXT.
FH 20.
FH 200 EXT.
FH 200.
FH 200K.
FH 20K.
FH 2K.
FH 5.
FH 50 EXT.
FH 50.
FH 500 EXT.
FH 500.
FH 500G
FH 500K.
FH 50K.
FH 5K.
FK 10.
FK 100.
FK 1K.
FK 25.
FK 250.
FK 50.
FK 500.
FL 10
FL 100
FL 1K
FL 1KG
FL 20
FL 200
FL 2K
FL 5
FL 50
FL 500
FL 500G
FT 1K
FT 200
FT 50
EG 4200-2NM
EG 220-3NM
EG 2200-2NM
EG 620-3NM
EG 420-3NM
IFG 60K-2M
IFG 6K-3M
IFG 60K-2LM
ABT 100-5NM
ABT 220-5DNM
ABT 120-5DNM
ABT 120-4NM
SFB 100K-2XLAM
SFB 100K-2LAM
SFB 100K-2HA
SFB 100K-2HAM
SFB 15K-3HAM
SFB 300K-1LAM
SFB 30K-2HAM
BFD 3T-4M
BFD 3T-4LM
BFD 1T-4SM
BFD 1T-4M
UFB 1.5T-4AM
600K-1AM UFB
UFC 1T-4AM
UFC 600K-1AM
BKN 3T-3LM
BKN 600K-1SM
BKN 600K-1M
BKN 1T-4M
BKN 3T-3M
MWA 300K-1PNM
MTM 300K-1NM
MTA 400K-1HNM
MWA 300K-1NM
MTA 400K-1NM
GAT 10K-4
EW 600-2M
EWJ 600-2M
MWA 300K-1PM
PLJ 3000-2FM
CCS 600K-2
EWJ 3000-2
EWJ 300-3H
KEN TM
DLT 100-3
CCS 150K0.1
CCS 30K0.1
CCS 60K0.1L
PFB 300-3
PFB 6000-1
PFB 6000-0M
PFB 600-2M
PFB 6000-1M
PFB 6K0.05
CCS 10K-6
CCS 6K-6
CFS 300-3
HFT 5T1
HFT 15T5
HFT 10T2
HFT 3T0.5
GAVE 6K0.05N
GAVE 12K0.1N
GAVE 15K2DNM
GAVE 30K0.2N
GAVE 6K1DNM
GAVE 30K5DNM
EWJ 300-3
Show more
- Calibratable
No
- Height
40 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1552551 Kern YKN-01 YKN01 Matrix needle printer





