
Highlights & Details
Stand for raising the processing unit
- Stand for raising the processing unit
- This text is machine translated.
Technical specifications
- Product type
Tripod
- Compatible with (details)
UFC 600K-1AM
UFA 600K-1SA
BFD 1T-4SM
BFD 1T-4M
BFD 3T-4LM
BFD 3T-4M
UFC 1T-4AM
600K-1AM UFB
UFB 1.5T-4AM
NFB 600K-1LAM
Show more
- Dim
(W x H x D) 450 x 1040 x 450 mm
- Calibratable
No
- Height
1040 mm
- Depth
450 mm
- Width
450 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1551776 Kern YKP-02 YKP02 Stand for raising the processing unit
User & Safety Instructions
User & Safety Instructions 1551776 Kern YKP-02 YKP02 Stand for raising the processing unit
Information
Information 1551776 Kern YKP-02 YKP02 Stand for raising the processing unit

